text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB963N51

OPB963 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB963N51 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 850nm
CE Voltage-Max: 35V
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
1
$3.46
10
$3.39
25
$3.34
75
$3.28
150+
$3.20
Product Variant Information section