text.skipToContent text.skipToNavigation

Manufacturer Part #

QSB363GR

PHOTOTRANS IR 940NM GW TOPLOOKER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi QSB363GR - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: ±12°
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 2mA
Viewing Angle: 24°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Package Style:  T-3/4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$538.20
USD
Quantity
Unit Price
1,000
$0.0933
3,000
$0.0908
5,000
$0.0897
20,000
$0.0868
30,000+
$0.0848
Product Variant Information section