Manufacturer Part #
VEMD6160X01
Photo Pin Diode Epitaxial
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VEMD6160X01 - Technical Attributes
Attributes Table
| Wavelength: | 840nm |
| Bandwidth: | 700nm to 1070nm |
| Angle of Half Sensitivity: | ±70° |
| Power Dissipation: | 215mW |
| Viewing Angle: | 140° |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +110°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount