Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
A3PE1500-1FG484I
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
60 par Tray
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Refer to PCN115161 & 115880Revision History: August 07, 2025: Issued initial notification.January 12, 2026: Issued cancellation notification. PCN Status: Cancellation NotificationReason for Change: Microchip has decided to not qualify HL8332NS as an additional substrate material for A3PE1500-2FG484, A3PE1500-1FG484, A3PE1500-1FG484I, A3PE1500-1FGG484, A3PE1500-1FGG484I, A3PE1500-2FG484I, A3PE1500-2FGG484, A3PE1500-2FGG484I, A3PE1500-FG484, A3PE1500-FG484I, A3PE1500-FGG484, A3PE1500-FGG484I, A3PE1500-FGG484ID, M1A3PE1500-1FG484, M1A3PE1500-1FG484I, M1A3PE1500-1FGG484, M1A3PE1500-1FGG484I, M1A3PE1500-2FG484, M1A3PE1500-2FG484I, M1A3PE1500-2FGG484, M1A3PE1500-2FGG484I, M1A3PE1500-FG484, M1A3PE1500-FG484I, M1A3PE1500-FGG484 and M1A3PE1500-FGG484I catalog part numbers (CPN) available in 484L PBGA (23x23x2.44mm) package at ATP7 assembly site.
*** Update for PCN 115161 - To correct previously uploaded SPCN Document ***Description of Change: Qualification of HL8332NS as an additional substrate material for A3PE1500-2FG484, A3PE1500-1FG484, A3PE1500-1FG484I, A3PE1500-1FGG484, A3PE1500-1FGG484I, A3PE1500-2FG484I, A3PE1500-2FGG484, A3PE1500-2FGG484I, A3PE1500-FG484, A3PE1500-FG484I, A3PE1500-FGG484, A3PE1500-FGG484I, A3PE1500-FGG484ID, M1A3PE1500-1FG484, M1A3PE1500-1FG484I, M1A3PE1500-1FGG484, M1A3PE1500-1FGG484I, M1A3PE1500-2FG484, M1A3PE1500-2FG484I, M1A3PE1500-2FGG484, M1A3PE1500-2FGG484I, M1A3PE1500-FG484, M1A3PE1500-FG484I, M1A3PE1500-FGG484 and M1A3PE1500-FGG484I catalog part numbers (CPN) available in 484L PBGA (23x23x2.44mm) package at ATP7 assembly site.Reason for Change: To improve manufacturability by qualifying HL8332NS as an additional substrate material at ATK assembly site.Estimated Qualification Completion Date: December 2025
Description of Change: Qualification of HL8332NS as an additional substrate material for A3PE1500-2FG484, A3PE1500-1FG484, A3PE1500-1FG484I, A3PE1500-1FGG484, A3PE1500-1FGG484I, A3PE1500-2FG484I, A3PE1500-2FGG484, A3PE1500-2FGG484I, A3PE1500-FG484, A3PE1500-FG484I, A3PE1500-FGG484, A3PE1500-FGG484I, A3PE1500-FGG484ID, M1A3PE1500-1FG484, M1A3PE1500-1FG484I, M1A3PE1500-1FGG484, M1A3PE1500-1FGG484I, M1A3PE1500-2FG484, M1A3PE1500-2FG484I, M1A3PE1500-2FGG484, M1A3PE1500-2FGG484I, M1A3PE1500-FG484, M1A3PE1500-FG484I, M1A3PE1500-FGG484 and M1A3PE1500-FGG484I catalog part numbers (CPN) available in 484L PBGA (23x23x2.44mm) package at ATP7 assembly site.Reason for Change: To improve manufacturability by qualifying HL8332NS as an additional substrate material at ATK assembly site.Estimated Qualification Completion Date: December 2025
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Microchip has released a new Datasheet for the ProASIC?3 Flash Family FPGAs with Optional Soft ARM Support of devices. Notification Status: FinalDescription of Change: In the previous version of the document, there was an error in the migration process to the Microchip template where information related to QN132 devices was not removed. This mistake has been corrected in the current revision. ? Corrected misaligned images?Figure 1-1, Figure 1-2, Figure 1-3, and Figure 2-2. ? Updated Figure 2-39 as per Revision B of the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 May 2023
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.