Manufacturer Part #
ICL3243EIVZ-T7A
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL3243EIVZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL3243EIVZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 250Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICL3243EIVZ-T7A is a RS-232 transmitter and receiver IC with manual and automatic power down function, which powers down the on-chip power-supply and driver circuits.
Features:
- ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
- Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
- RS-232 Compatible with VCC = 2.7 V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
- Manual and Automatic Power-Down Features
- Guaranteed Mouse Driveability (ICL324xE Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate : 250 kbps
- Wide Power Supply Range : Single +3 V to +5.5 V
- Low Supply Current in Power-Down State : 1 μA
- Pb-Free Available (RoHS Compliant)
Applications:
- Any System Requiring RS-232 Communication Ports
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.77
500
$1.76
750
$1.75
1,000
$1.74
1,250+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount