text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL4241EIRZ

ISL4241 Series 500 kbps 5.5 V RS-232 Transceiver - QFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL4241EIRZ - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications

The ISL4241EIRZ is a RS-232 three transmitter and five receiver IC, available in 32 pin QFN package.

This device provide the industry’s smallest, lowest power complete serial port suitable for PDAs, and laptop or notebook computers and also include a noninverting always-active receiver for “wake-up” capability.

Features:

  • Pb-Free Available (RoHS compliant)
  • Parameters Fully Specified for 10% Tolerance Supplies and Full Industrial Temp Range
  • Available in Small QFN (5mmx5mm) Package which is 60% Smaller than a 28 Lead TSSOP
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • RS-232 Compatible with VCC = 2.7 V
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-down Features
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Wide Power Supply Range : Single +2.7 V to +5.5 V
  • Low Supply Current in Power-down State : 10 nA

Applications:

  • Any Space Constrained System Requiring RS-232 Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • Laptop Computers, Notebooks
  • PDAs and Palmtops, Data Cables
  • Cellular/Mobile Phones, Digital Cameras, GPS Receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
60
Total
$2,568.00
USD
Quantity
Unit Price
60
$2.21
180
$2.18
300
$2.17
900
$2.14
1,500+
$2.11
Product Variant Information section