Manufacturer Part #
SP202ECT-L
SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
MaxLinear SP202ECT-L - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SP202ECT-L - Technical Attributes
| Data Rate: | 240kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 15mA |
| Power Dissipation: | 375mW |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.
The SP202E/232E/233E/310E/312E devices are a family of line driver and receiver pairs that meet the specifications of RS-232 and V.28 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on these devices to over ±15KV for both Human Body Model and IEC1000-4-2 Air Discharge Method.
These devices are pin-to-pin compatible with Exar’s SP232A/233A/310A/312A devices as well as popular industry standards. As with the initial versions, the SP202E/232E/233E/310E/312E devices feature at least 120Kbps data rate under load, 0.1µF charge pump capacitors, and overall ruggedness for commercial applications.
This family also features Exar’s BiCMOS design allowing low power operation without sacrificing performance. The series is available in plastic DIP and SOIC packages operating over the commercial and industrial temperature ranges.
Features
- Operates from Single +5 Power Supply
- Meets All RS-232D and ITU V.28 Specifications
- Operates with 0.1uF to 10uF Capacitors
- High Data Rate - 120Kbps Under Load
- Low Power Shutdown < li>
- 3-State TTL/CMOS Receiver Outputs
- Low Power CMOS - 3mA Operation
- Improved ESD Specifications:
- ±15kV Human Body Model
- ±15kV IEC1000-4-2 Air Discharge
- ±8kV IEC1000-4-2 Contact Discharge
Specific Copy:
The SP202E product family is a series of High Performance RS232 Transceiver
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount