text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32492EIBZ-T7A

ISL32492E Series 5.5 V 250 kbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32492EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.3mA
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$600.00
USD
Quantity
Unit Price
250
$2.40
500
$2.38
750
$2.37
1,000
$2.36
1,250+
$2.33
Product Variant Information section