Manufacturer Part #
ZSC31010CEG1-T
ZSC31010 Series 5.5V RBicLite™ Analog Output Sensor Signal Conditioner - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ZSC31010CEG1-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZSC31010CEG1-T - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Output Type: | Analog |
| Supply Current: | 0.25A to 1.2A |
| Interface: | 1-Wire |
| Operating Temp Range: | -50°C to +150°C |
| Storage Temperature Range: | -50°C to +170°C |
| No of Terminals: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.87
20
$2.81
75
$2.77
200
$2.73
750+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount