text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31015EIG1-R

ZSC31015 Series 30 V RBicdLite™ Analog Output Sensor Signal Conditioner-SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31015EIG1-R - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
ESD Voltage-Max: ±4kV
Output Type: Analog / Digital
Supply Current: 1mA
Interface: 1-Wire
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,925.00
USD
Quantity
Unit Price
2,500+
$2.77
Product Variant Information section