text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSSC3123AA2T

SENSOR SIGNAL CONDITIONER, Interface

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSSC3123AA2T - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
ESD Voltage-Max: ±4kV
Output Type: Analog / Digital
Supply Current: 750µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$2,188.80
USD
Quantity
Unit Price
96+
$2.28
Product Variant Information section