text.skipToContent text.skipToNavigation

Référence fabricant

XR20M1280IL24-F

XR20M1280 Series 24 Mbps Data Rate I2C/SPI UART with 128-Byte FIFO - QFN-24

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The XR20M1280IL24-F is a part of XR20M1280 series UART. It has an operating temperature ranging from -40 °C to +85 °C and it comes in QFN-24 Packaging.

The XR20M1280 (M1280) is a single-channel I2C/SPI Universal Asynchronous Receiver and Transmitter (UART) with integrated level shifters and 128 bytes of transmit and receive FIFOs.

Features:

  • Integrated Level Shifters on CPU interface, UART and GPIO signals
  • Selectable I2C/SPI bus interface
  • 26MHz maximum SPI clock
  • 24Mbps maximum UART data rate
  • Up to 16 GPIOs
  • 128-Bytes TX and RX FIFOs
  • Programmable TX/RX trigger levels
  • TX/RX FIFO Level Counters
  • Independent TX/RX Baud Rate Generator
  • Fractional Baud Rate Generator
  • Auto RTS/CTS Hardware Flow Control
  • Auto XON/XOFF Software Flow Control
  • Auto RS-485 Half-Duplex Direction Control
  • Multidrop mode w/ Auto Address Detect (RX)
  • Multidrop mode w/ Address Byte Control (TX)
  • Sleep Mode with Automatic Wake-up
  • Infrared (IrDA 1.0 and 1.1) mode
  • 1.62V to 3.63V supply operation
  • Crystal oscillator or external clock input
  • 5V tolerant inputs

Applications:

  • Personal Digital Assistants (PDAs)
  • Cellular Phones/Data Devices
  • Battery-Operated Devices
  • Global Positioning System (GPS)
  • Bluetooth

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
490
Multiples de :
490
Total 
1 372,00 $
USD
Quantité
Prix unitaire
490
$2.80
980
$2.77
1 470+
$2.75
Product Variant Information section