Manufacturer Part #
XR21V1414IM48TR-F
XR21V1414 Series 4-CH FULL-SPEED USB UART - TQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:TQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear XR21V1414IM48TR-F - Technical Attributes
Attributes Table
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The XR21V1414IM48TR-F is an enhanced 4-channel Universal Asynchronous Receiver and Transmitter (UART) with a USB interface. It operates from an internal 48 MHz clock therefore no external crystal/oscillator is required like previous generation UARTs.
The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12 Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wakeup operations. It operates from a single 2.97 to 3.63 volt power supply and has 5 V tolerant inputs.
Features:
- USB 2.0 Compliant Interface
- Supports 12 Mbps USB full-speed data rate
- Suppmorts USB suspend, resume and remote wakeup operations
- Enhanced UART Features
- Data rates up to 12 Mbps
- Fractional Baud Rate Generator
- 128 byte TX FIFO
- 384 byte RX FIFO
- 7, 8 or 9 data bits, 1 or 2 stop bits
- Automatic Hardware (RTS/CTS or DTR/DSR)Flow Control
- Automatic Software (Xon/Xoff) Flow Control
- Multidrop mode w/ Auto Half-Duplex Transceiver Control
- Multidrop mode w/ Auto TX Enable
- Half-Duplex mode
- Selectable GPIO or Modem I/O
- Internal 48 MHz clock
- Single 2.97-3.63V power supply
- 5 V tolerant inputs
- Virtual COM Port drivers
- Windows 2000, XP and Vista
- Windows CE 4.2, 5.0, 6.0
- Linux
- Mac
Applications:
- Portable Appliances
- External Converters (Dongles)
- Battery-Operated Devices
- Cellular Data Devices
- Factory Automation and Process Controls
- Industrial Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount