Manufacturer Part #
FUSB15200MNTWG
FUSB15200 Series Dual USB Type-C I2C Interface IC QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
onsemi FUSB15200MNTWG - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 40 |
| Supply Current: | 4mA |
| Frequency: | 24MHz |
| No of Ports: | Dual |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount