text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4604I-1080HN

USB4604 Series 3 to 5.5 V USB 2.0 Hi-Speed Four Port Hub Controller - SQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB4604I-1080HN - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 4
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,680
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,391.00
USD
Quantity
Unit Price
260+
$5.35
Product Variant Information section