text.skipToContent text.skipToNavigation

Manufacturer Part #

2118308-8

4G WORLD BAND, METASPAN, PCB ANT, 290MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118308-8 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.9dBi
VSWR: 3
Polarization: Linear
No of Bands: 3
Rated Power: 3W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,684.00
USD
Quantity
Unit Price
3,600+
$5.19
Product Variant Information section