text.skipToContent text.skipToNavigation

Manufacturer Part #

AB150S

WHIP,AB,1/4,150-174MHZ,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity AB150S - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 150MHz to 174MHz
VSWR: 1.5
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
377
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.03
USD
Quantity
Unit Price
1
$30.03
4
$29.65
15
$29.30
40
$29.03
100+
$28.60
Product Variant Information section