text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA162500LT-1217A1

DEA Series 2.45 GHz 0.48dB 0603 (1608 Metric) Low Pass RF Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK DEA162500LT-1217A1 - Technical Attributes
Attributes Table
No of Filters: 1
Insertion Loss-Max: 0.35dB
Attenuation@ Min Freq: 50dB
Attenuation@ Max Freq: 32dB
Oscillator Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
4,000
$0.106
8,000
$0.105
12,000
$0.104
20,000+
$0.102