text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00090C

Lyra series - Bluetooth v5.3 SIP Module with various antenna options (Silicon La

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00090C - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 10.6mA
Certified: Yes
Sensitivity: 106.7dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.8V to 3.8V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 31
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
250
$5.36
500
$5.33
750+
$5.30
Product Variant Information section