Manufacturer Part #
RY7011A0000DZ00#002
RL78 Series 256K/20K 42 Pin -25 to +75 C BLE Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas RY7011A0000DZ00#002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RY7011A0000DZ00#002 - Technical Attributes
Attributes Table
| Max Power Consumption: | 4.3mA |
| Certified: | Yes |
| Sensitivity: | -92dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.6V to 3.6V |
| Operating Temp Range: | -25°C to +75°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 42 |
| Dimension: | 9.1 x 8.55 x 1.7 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$17.00
200+
$16.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount