text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0159C

450 Series 3.6 V 65 Mb/s -92 dBm 2.5 GHz Sterling-LWB Base SiP Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-0159C - Technical Attributes
Attributes Table
Data Rate: 65Mbps
Interface: UART
Supply Voltage: 3V to 3.6V
Sensitivity: -92dBm
Frequency Range: 2.5GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Features & Applications
450 Series 3.6 V 65 Mb/s -92 dBm 2.5 GHz Sterling-LWB Base SiP Module
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$5,832.00
USD
Quantity
Unit Price
400+
$14.58
Product Variant Information section