text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-WROOM-32E-N4

2.4 GHz WiFi+ Bluetooth

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Espressif Systems ESP32-WROOM-32E-N4 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 150Mbps
Output Power: 19.5dBm
Sensitivity: -97dBm
Supply Voltage: 3V to 3.6V
Receiving Current: 118mA
Transmitting Current: 239mA
Antenna Type: Trace
Interface: I2C/SDIO/SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2402MHz to 2484MHz
Protocol: 802.11b/g/n/Bluetooth v4.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3250
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,522.50
USD
Quantity
Unit Price
650+
$2.93
Product Variant Information section