Manufacturer Part #
ST67W611M1A6BTR
ST67W611M1 Series 4 MB Flash 2.4 GHz Wi-Fi 6/Bluetooth LE Module - LGA-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST67W611M1A6BTR - Product Specification
STMicroelectronics ST67W611M1A6BTR - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
800+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
Module
Mounting Method:
Surface Mount