Manufacturer Part #
NRF51822-CFAC-R7
NRF51822 Series 2.4 GHz 256 KB Flash 32 KB RAM BLE v4.1 RF SoC - WLCSP-62
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF51822-CFAC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF51822-CFAC-R7 - Technical Attributes
Attributes Table
| Frequency Range: | 2.4GHz |
| Data Rate: | 2Mbps |
| Output Power: | 4dBm |
| Supply Voltage: | 1.8V to 3.6V |
| Sensitivity: | -96dBm |
| Supply Current: | 4.7mA to 16mA |
| Operating Temp Range: | -25°C to +75°C |
| No of Terminals: | 62 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 3.5 × 3.83 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount