text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM10-100-E3/96

BYM10 Series 100 V 30 A SMT Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay BYM10-100-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.20
USD
Quantity
Unit Price
1,500
$0.0841
3,000
$0.0827
6,000
$0.0812
7,500
$0.0808
22,500+
$0.078
Product Variant Information section