Manufacturer Part #
TIP32AG
TIP Series 60 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi TIP32AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP32AG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. The TIP31, TIP31A, TIP31B, TIP31C, (NPN); and TIP32, TIP32A, TIP32B, TIP32C,(PNP) are complementary devices
Features:
- Collector-Emitter Saturation Voltage -
- VCE(sat) = 1.2 Vdc (Max) @ IC = 3.0 Adc
- Collector-Emitter Sustaining Voltage -
- VCEO(sus) = 40 Vdc (Min) - TIP31, TIP32
= 60 Vdc (Min) - TIP31A, TIP32A
= 80 Vdc (Min) - TIP31B, TIP32B
= 100 Vdc (Min) - TIP31C, TIP32C
- VCEO(sus) = 40 Vdc (Min) - TIP31, TIP32
- High Current Gain - Bandwidth Product
- fT = 3.0 MHz (Min) @ IC = 500 mAdc
- Compact TO-220 AB Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
75
$0.345
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount