Manufacturer Part #
TIP31CG
TIP Series 100 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
onsemi TIP31CG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 10 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. The TIP31, TIP31A, TIP31B, TIP31C, (NPN); and TIP32, TIP32A, TIP32B, TIP32C,(PNP) are complementary devices.
Features:
- Collector-Emitter Saturation Voltage
- VCE(sat) = 1.2 V (Max) @ IC = 3.0 Adc
- Collector-Emitter Sustaining Voltage
- VCEO(sus) = 60 Vdc (min) - TIP31A, TIP32A
=80 Vdc (min) - TIP31B, TIP32B
=100 Vdc (min) - TIP31C, TIP32C
- VCEO(sus) = 60 Vdc (min) - TIP31A, TIP32A
- High Current Gain Bandwidth Product
- fT = 3.0 MHz (min) @ IC = 500 mAdc
- Compact TO-220 AB PackagePb-Free Packages are Available
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
1,000
$0.22
2,500
$0.215
6,250+
$0.21
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 100+ / Unit Price: $0.23 / Stock: 5,600 Qty: 100+$0.23 Stock: 5,600
- Tube Qty: 2,800+ / Unit Price: $0.23 / Stock: 0 Qty: 100+$0.23 Stock: 0
- Tube Qty: 100+ / Unit Price: $0.23 / Stock: 5,829 Qty: 100+$0.23 Stock: 5,829
- Tube Qty: 3,000+ / Unit Price: $0.23 / Stock: 0 Qty: 100+$0.23 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount