text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-50E1001-C-83

V10C (Gen 8), 5000K 80CRI, 190lm/W, 1700lm, 13.5mm x 13.5mm, 10.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-50E1001-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 1709lm
Efficacy-Typ: 186lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1A
Test Current: 0.3A
Forward Voltage: 30.7V
Power Consumption: 9.2W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,285.00
USD
Quantity
Unit Price
25
$2.69
50
$2.66
75
$2.64
125
$2.62
250+
$2.57
Product Variant Information section