text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS5D97E3A01CFP#BA0

ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 100LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FS5D97E3A01CFP#BA0 - Technical Attributes
Attributes Table
Family Name: Synergy S5
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 76
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/MMC/QSPI/SCI/SD/SPI/SSI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$10,656.00
USD
Quantity
Unit Price
1
$15.54
3
$15.35
10
$15.15
20
$15.03
40+
$14.80
Product Variant Information section