text.skipToContent text.skipToNavigation

Manufacturer Part #

EFB0505MA-F00

EFB Series 4500 RPM 9.21 CFM 5 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The EFB0505MA-F00 is a part of EFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 9.21 CFM
  • Operating voltage of 24 VDC
  • 25.0 dB(A) Acoustic Noise
  • Weighs 33 g
  • Ball bearing System
  • Speed: 4500 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
492
Multiple Of:
492
Total
$4,029.48
USD
Quantity
Unit Price
492+
$8.19
Product Variant Information section