text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C224J4Z2A

0805 50v X7R 0.22mF 5% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
KYOCERA AVX 08055C224J4Z2A - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.80
USD
Quantity
Unit Price
2,000
$0.0219
6,000
$0.0214
10,000
$0.0211
40,000
$0.0205
60,000+
$0.02
Product Variant Information section