text.skipToContent text.skipToNavigation

Manufacturer Part #

SK33A-LTP

SK Series Single 30 V 80 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Micro Commercial Components SK33A-LTP - Technical Attributes
Attributes Table
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500µA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 10°C/W
Operating Temp Range: -50°C to +125°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$373.50
USD
Quantity
Unit Price
5,000
$0.0747
10,000
$0.0734
15,000
$0.0727
20,000
$0.0722
25,000+
$0.0706
Product Variant Information section