Renesas Evaluation Kit Bundle by Future Design Centre
An all-encompassing bundle featuring three innovative evaluation platforms
Discover the Renesas Evaluation Kit Bundle, exclusively designed by our very own Future Design Centre. This comprehensive bundle features three innovative evaluation platforms – Gremlin, Gnome, and Gizmo – tailored to streamline prototyping, testing, and development across various applications.
Together, these evaluation boards offer the flexibility and functionality you need, providing a complete toolkit for developing with Renesas technologies. Perfect for engineers and developers, the Renesas Evaluation Kit Bundle is your gateway to rapid prototyping and efficient design.
This bundle is orderable under the part number FUT-REN-BUNDLE-3G.
Explore the platforms

Gremlin Evaluation Board
Gremlin is a multifunctional evaluation platform enabling fast, efficient, and straightforward prototyping for various applications using only two integrated circuits: the Renesas GreenPAK Programmable Mixed-Signal Matrix (SLG47004V and SLG46826V). These circuits are programmed via an I2C interface through the onboard PMOD or mikroBUS™ connectors.
Additionally, the Gremlin board includes pre-programmed software to demonstrate the functionality of example applications.

Gnome Evaluation Board
Gnome is an easy-to-use evaluation board designed to evaluate Renesas’ HVPAK™ Programmable Mixed-Signal Matrix (SLG47105).
The Gnome board can be used as a standalone evaluation tool with any MCU platform via PMOD connectors, GPIOs, or Click/mikroBUS™ expansion boards. It can also be used in conjunction with Future’s Gizmo and Gremlin evaluation boards to evaluate multiple Renesas IC solutions in an application-specific setting.

Gizmo Evaluation Board
Gizmo is an easy-to-use development platform made to demonstrate the Renesas RA0E1 MCU. It is a simple RA0E1 development board with a built-in programmer (Renesas RA4 MCU), allowing programming via a USB interface.
The Gizmo board can also function as an external programmer for the Renesas GreenPAK product family. Additionally, the board features Renesas’ ZMOD4410AI1R air quality sensor, enabling the monitoring and analysis of the surrounding environment’s air quality.
Unlock the full potential of the Renesas Evaluation Kit Bundle! Sign up now to access expert insights on how the Gremlin, Gnome, and Gizmo boards can accelerate your development process.
Featured Products