text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F6474JL

ECWF Series 630 V 0.47 uF ±5% LS=17.5 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Panasonic Industry ECW-F6474JL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 630V
Lead Spacing: 17.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.75
40
$0.725
125
$0.71
400
$0.69
1,250+
$0.655
Product Variant Information section