Manufacturer Part #
SRS4-8-01
Self-Retaining Spacer #4 Screw Natural 1/2"
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components SRS4-8-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SRS4-8-01 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.25in |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.136
2,000
$0.134
4,000
$0.133
5,000
$0.132
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Screw Mount