Manufacturer Part #
A4930GETTR-T
A4930 Series 36 V NMOS Half Bridge Single-Phase Fan Pre-Driver - QFN-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4930GETTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4930GETTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| No of Outputs: | Dual |
| Supply Current: | 5mA |
| Supply Voltage: | 8V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500
$0.74
3,000
$0.73
4,500+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount