text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5521B-1

Low Voltage Avalanche Zener Diode 4.3V 500mW 5% 2-Pin DO-204AH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5521B-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 18Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 88mA
Configuration: Single
Dimension: L  5.08mm x D  2.29mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
121
Multiple Of:
1
Total
$623.15
USD
Quantity
Unit Price
5
$5.23
20
$5.18
40
$5.15
125
$5.10
250+
$5.05
Product Variant Information section