
Manufacturer Part #
STM32H562AGI6
High-performance, Arm Cortex-M33 with TrustZone
Product Specification Section
STMicroelectronics STM32H562AGI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H562AGI6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 640kB |
Speed: | 250MHz |
No of I/O Lines: | 136 |
InterfaceType / Connectivity: | CANbus/FIFO/IrDA/I2C/LINbus/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 22 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 20-ch x 12-bit |
On-Chip DAC: | 2-ch x 12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-169 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,496+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount