text.skipToContent text.skipToNavigation

 

Microchip

Microchip MCPF1525 and MIC45M235 Switching Buck Regulator Modules

High density DC/DC power solutions with integrated design simplicity

Microchip MCPF1525 and MIC45M235 switching buck regulator modules provide highly integrated power conversion solutions that help simplify the design of high current power rails. By integrating key power stage components into compact modules, these devices reduce component count, accelerate development, and support reliable power delivery across a wide range of computing, communications, industrial, and embedded applications.

As power requirements continue to increase while available board space remains limited, power supply design can become increasingly complex due to layout constraints, thermal considerations, and transient performance requirements. The MCPF1525 and MIC45M235 help address these challenges by offering optimized module-based architectures that simplify implementation while maintaining high efficiency and robust performance.

The MCPF1525 delivers up to 25A output current and supports stackable operation for applications requiring scalable power capability. The MIC45M235 combines a high efficiency integrated buck regulator design with a compact footprint, making it well suited for powering FPGAs, ASICs, processors, memory, and other performance-critical loads.

Together, these modules provide flexible options for designers seeking compact, high current, and easy-to-implement power solutions for next-generation electronic systems.

Features

  • Integrated switching buck regulator modules
  • High efficiency DC/DC power conversion
  • Compact module form factors
  • Reduced external component count
  • Simplified PCB layout and design process
  • Fast transient response
  • Optimized thermal performance
  • Suitable for powering FPGAs, ASICs, processors, and memory devices
  • MCPF1525 supports output currents up to 25A
  • MCPF1525 supports stackable operation for higher current requirements
  • Wide operating range for distributed power architectures
  • High power density design

Applications

  • Data center infrastructure
  • Enterprise computing systems
  • FPGA and ASIC power rails
  • Networking equipment
  • Telecommunications systems
  • Industrial automation
  • Embedded computing platforms
  • Storage systems
  • Distributed power architectures
  • Server and computing hardware
  • High performance electronics
  • Communications infrastructure

 

Microchip — MCPF1525-MIC45M235 Switching Buck Regulator Modules

 

MCPF1525 - Five Things You Need to Know
MIC45M235 - Five Things You Need to Know

Block Diagrams

⮙
MCPF1525 Block Diagram
MIC45M235 Block Diagram

Evaluation Boards

⮙
MCPF1525 EV21B88A Evaluation Board

The EV21B88A Evaluation Board provides a convenient platform for evaluating the MCPF1525 switching buck regulator module in real-world operating conditions.

It enables rapid performance characterization, efficiency testing, transient response evaluation, and overall power supply validation during system development.

User Guide ↗

MIC45M235 EV31U23A Evaluation Board

The EV31U23A Evaluation Board allows users to quickly assess the performance and operating characteristics of the MIC45M235 buck regulator module.

The board supports fast prototyping and validation of power designs while helping shorten development cycles and reduce implementation risk.

User Guide ↗