text.skipToContent text.skipToNavigation

 

Monolithic Power Systems

Monolithic Power Systems MP2761 I2C-Controlled, 2-Cell to 4-Cell Buck-Boost Charger with NVDC Power Path Management

Flexible battery charging and power path management for USB PD and portable power applications.

The MP2761 from Monolithic Power Systems is a highly integrated buck-boost battery charger designed for 2-cell to 4-cell battery packs. Supporting a wide 4V to 22V input range, the device efficiently charges batteries whether the battery voltage is above or below the input voltage, simplifying power system design across a broad range of applications.

The MP2761 incorporates advanced charging functionality, including trickle charge, pre-charge, fast charge and constant-voltage charging modes. Integrated narrow-voltage DC (NVDC) power path management ensures continuous system operation while optimizing battery charging performance. The device also supports battery supplement functionality, helping maintain system stability during peak load conditions.

Designed for modern USB-powered systems, the MP2761 supports USB Type-C® and USB Power Delivery (PD) specifications. Its I2C/SMBus interface enables flexible configuration and real-time monitoring of charging parameters, power delivery settings and system status.

With integrated protection features, thermal management and programmable operating parameters, the MP2761 provides a reliable solution for portable electronics, battery-powered industrial equipment and USB PD power applications.

Features

  • Buck-boost charger for 2-cell to 4-cell battery packs
  • Wide 4V to 22V input voltage range
  • Supports battery voltages above or below the input voltage
  • Compatible with USB 2.0, USB 3.x, USB Type-C and USB PD 3.0
  • Integrated NVDC power path management
  • Smooth transition between buck and boost operating modes
  • Configurable input current and input voltage limits
  • Up to 6A programmable battery charge current
  • Battery regulation voltage configurable up to 18.72V
  • Source mode output voltage programmable from 4V to 21V
  • Up to 6A programmable source mode output current
  • I2C and SMBus host control interface
  • Integrated 10-bit ADC for system monitoring
  • Analog output for battery current monitoring
  • Integrated N-channel MOSFET drivers
  • Configurable switching frequency from 375kHz to 770kHz
  • USB PD source mode support
  • Battery supplement functionality
  • Thermal regulation and thermal shutdown protection
  • Input, system and battery over-voltage protection
  • Short-circuit protection and battery fault detection
  • Compact TQFN-30 package (4mm × 5mm)

Applications

  • Multi-cell lithium-ion battery charging
  • USB Type-C power systems
  • USB Power Delivery (PD) applications
  • Portable electronics
  • Battery-powered embedded systems
  • Power banks
  • Battery backup systems
  • Portable industrial equipment
  • Source and sink power management systems
  • Mobile computing accessories
  • Rechargeable battery-powered devices
  • Power management subsystems

MP2761 Block Diagram & Typical Application

⮙
Block Diagram
Typical Application

Evaluation Board

⮛

EVL2761-VT-00A

EVL2761-VT-00A The EVL2761-VT-00A evaluation board is designed to demonstrate the capabilities of the MP2761, a buck-boost, narrow-voltage DC (NVDC) charger IC designed for applications with 2-cell to 4-cell series battery packs.

MPS — EVL2761 Evaluation Board
🔍 View Board