Renesas Electronics RA6T2 Motor Control MCUs
240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control
The Renesas RA6T2 Group is the second RA ASSP product targeting for motor and inverter control solutions. The RA6T2 combines an Arm Cortex®-M33 with a hardware accelerator for motor control and high-speed flash memory for high-speed real-time performance at 240MHz.
The RA6T2 series of MCUs also realize next-generation high-speed, high-response motor algorithms and improve parallel processing performance such as other communication processing. The Flexible Software Package (FSP) and the Arm Partner Ecosystem ensure an easy-to-use solution for highly efficient and accurate motor and inverter control.
Features
| Applications
|
Benefits
- The fusion of Renesas 120MHz high-speed embedded flash memory and 240MHz Arm Cortex-M33 core realizes high real-time performance, which is the most important for motor/inverter control.
- Hardware accelerators to execute trigonometric and IIR filter operations that are often used to reduce the CPU load in a flexible and quickly manner.
- Easy to use Flexible Software Package (FSP), to speed up software development incl. security and connectivity demands, backed up by development tools from Renesas and the Arm partner ecosystem.
- Ready to use solutions enable customers to develop quickly and manage time to market.
Block Diagram

Tools and Support
| ![]() | ||||||||||||||||
Evaluation Kit: MCK-RA6T2 Flexible Motor Control Kit for RA6T2 MCU Group
The MCK-RA6T2 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RA6T2 right away.
![]() MCK-RA6T2 User's Manual | Included Items:
|