Manufacturer Part #
S1B
S1B Series 100 V 1 A SMT General Purpose Rectifier - SMA (DO-214AC)
Product Specification Section
onsemi S1B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1B - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
6,250
USA:
6,250
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.25
20
$0.192
125
$0.156
750
$0.12
4,000+
$0.0867
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount