Manufacturer Part #
LTST-C19GD2WT
Green/Red/Blue 2.1 x 1.6 x 0.4 mm 130° 150/100 mcd Diffused 3.5/2/3.5 V SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
LITEON LTST-C19GD2WT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/20/2024 Details and Download
Description of Change:Lite-On will be introducing the additional dice material for chip LED and the affected part numbers are shown in this notice.Reason of Change:In an attempt to mitigate any potential risk to supply continuity, Lite-On has proactively identified alternative bill of materials to improve upon its current sources. The alternative dice has been qualified in Lite-On materials pool.
Part Status:
Active
Active
LITEON LTST-C19GD2WT - Technical Attributes
Attributes Table
| Color: | Green / Red / Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 3.5V/2V/3.5V |
| Forward (Drive) Current: | 20mA/30mA/20mA |
| Intensity: | 150mcd/100mcd/40mcd |
| Viewing Angle: | 130° |
| Dimension: | H 0.4mm x L 2.1mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount