Manufacturer Part #
SDM20U30Q-7
Diode Schottky 30V 0.2A 2-Pin
Product Specification Section
Diodes Incorporated SDM20U30Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SDM20U30Q-7 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 150µA |
Forward Voltage: | 0.5V |
Diode Capacitance-Max: | 20pF |
Thermal Resistance: | 450°C/W |
Operating Temp Range: | -65°C to +125°C |
Configuration: | Single |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0195
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount