text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5416US

1N5416US Series 100 V 3 A Surface Mount Fast Recovery Glass Rectifier - D-5B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5416US - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 430pF
Peak Current-Max: 80A
Operating Temp Range: -65°C to +175°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$935.00
USD
Quantity
Unit Price
1
$9.67
5
$9.53
20
$9.42
50
$9.35
125+
$9.21
Product Variant Information section