text.skipToContent text.skipToNavigation

Manufacturer Part #

OVSRRGBCC3

1204 Red Green Blue 150° 105/330/110 mcd Diffused 2/3.3/3.3 V LED Surface Mount

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVSRRGBCC3 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2V/3.3V/3.3V
Forward (Drive) Current: 30mA/20mA/20mA
Intensity: 105mcd/330mcd/110mcd
Viewing Angle: 150°
Wavelength: 635nm
Rated Power: 72mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  1.5mm x L  3.2mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$980.00
USD
Quantity
Unit Price
2,000+
$0.49