text.skipToContent text.skipToNavigation

Référence fabricant

FR1105W-TR

Red 1206 50° 180 mcd Water Clear 1.9 V Domed SMT LED

Modèle ECAD:
Nom du fabricant: Stanley Electric
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Stanley Electric FR1105W-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 78mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  1.85mm x L  3.2mm x W  1.6mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FR1105W-TR is a part of 1105W series LED lamps. It has an operating temperature ranging from -40°C to +100°C.

Features:

  • Outer Dimension 3.2 X 1.6 X 1.85 mm (L X W X H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Dome Lens Type, Water Clear resin
  • Dominant wavelength:
    • Red: 626 nm
  • Assembly method: Auto pick & place machine
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Amusement equipment
  • Electric Household Appliances
  • OA/FA
Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
2000
Total 
242,00 $
USD
Quantité
Prix unitaire
2 000
$0.121
4 000
$0.119
6 000+
$0.117
Product Variant Information section