text.skipToContent text.skipToNavigation

Manufacturer Part #

BMD-350-A-R

BMD-350 Series 3.6 V 2.5 GHz -96 dBm Ultra-Low Power Bluetooth Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2522
Product Specification Section
u-blox BMD-350-A-R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 16.6mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.5Hz to 2.36Hz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 47
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,970.00
USD
Quantity
Unit Price
1,000+
$5.97