text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D391

Varistors NEW SMALLER VERSION 667-ERZ-E14A391

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Panasonic Industry ERZ-V20D391 - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 650V
Peak Output Current: 10000A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 100A
Energy: 275J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 21.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.50
USD
Quantity
Unit Price
50
$0.89
200
$0.865
750
$0.84
1,250
$0.83
2,500+
$0.805
Product Variant Information section