text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX340F256H-80I/MR

PIC32MX Series 256 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX340F256H-80I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC32MX340F256H-80I/MR is a part of PIC32 Series 32-bit with 32 KB RAM 256 KB flash Microcontroller, Available in 100-pin TQFP package.

MCU Features:

  • 80 MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K Core
  • 5 Stage pipeline, Harvard architecture
  • MIPS16e mode for up to 40% smaller code size
  • Single cycle multiply and hardware divide unit
  • 32 x 32-bit Core Registers
  • 32 x 32-bit Shadow Registers
  • Fast context switch and interrupt response
  • 256 K Flash (plus 12 K boot Flash)
  • 32 K RAM (can execute from RAM)
  • 4 channel hardware DMA controller
  • Flash prefetch module with 256 Byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller
  • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • 2 Internal oscillators (8 MHz & 31 KHz)
  • Hardware RTCC (Real-Time Clock and Calendar with Alarms)
  • Watchdog Timer with separate RC oscillator
  • Pin compatible with 16-bit PIC® MCUs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
840
Factory Lead Time:
7 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$783.60
USD
Quantity
Unit Price
40
$6.62
80
$6.57
120+
$6.53
Product Variant Information section